SCHAEFFLER LOCKNUT-HOOK-KM24-27 165 mm C Hook Wrench 385mm

Subtotal (1 unit)*

₩201,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩201,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
311-588
제조사 부품 번호:
LOCKNUT-HOOK-KM24-27
제조업체:
SCHAEFFLER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SCHAEFFLER

Maximum Jaw Capacity

165mm

Product Type

C Hook Wrench

Minimum Jaw Capacity

155mm

Overall Length

385mm

Standards/Approvals

No

제외

COO (Country of Origin):
DE

Schaeffler C Hook Wrench, 165mm Maximum Jaw Capacity, 155mm Minimum Jaw Capacity - LOCKNUT-HOOK-KM24-27


This C-hook wrench is a single-hook spanner designed to engage and turn KM-type locknuts in industrial settings. It serves as a dedicated tool for axial adjustment and fastening tasks where a hook-style engagement with threaded lockrings is required, providing a Compact hand-operated solution for maintenance and assembly operations.

Features & Benefits


• Fits locknuts KM24–KM27 for correct engagement and control
• 385mm overall length for extended reach and leverage
• 155mm minimum jaw for narrow-sweep applications
• 165mm maximum jaw for larger locknut engagement
• 10mm thickness for robust contact and torsional resistance

**Applications**


• Suitable for adjusting KM locknuts on rotating equipment shafts
• Ideal for maintenance of gearboxes and bearing housings
• Used with industrial drive assemblies requiring axial preload changes
• Can be used for on-site servicing of automation machinery components

What is included when ordering this item?


The delivery comprises one single-hook wrench suitable for KM24–KM27 locknuts.

How does the tool assist in reach-critical tasks?


Its 385 mm length increases leverage and allows access to locknuts recessed within assemblies.

Which locknut sizes are compatible with this tool?


It is compatible with locknuts whose effective diameters fall between 155 mm and 165 mm.

Is this wrench part of a larger set option?


It can be supplied as an individual unit and forms part of a separate multi-wrench set for broader size coverage.

관련된 링크들