Bahco NS203-290 36 mm C Spanner 290mm Aluminium Bronze
- RS 제품 번호:
- 164-576
- 제조사 부품 번호:
- NS203-290
- 제조업체:
- Bahco
Subtotal (1 unit)*
₩281,020.00
재고있음
- 추가로 2026년 11월 23일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩281,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 164-576
- 제조사 부품 번호:
- NS203-290
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Maximum Jaw Capacity | 36mm | |
| Product Type | C Spanner | |
| Finish | Polyvinyl Chloride | |
| Overall Length | 290mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Maximum Jaw Capacity 36mm | ||
Product Type C Spanner | ||
Finish Polyvinyl Chloride | ||
Overall Length 290mm | ||
Material Aluminium Bronze | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
Bahco 36 mm Non-Sparking Valve Wrench Aluminium Bronze 290 mm
The Bahco Tools Valve Wrench is meticulously crafted to provide a robust solution for professionals working in potentially explosive environments. Designed from aluminium bronze, this tool boasts lightweight construction without compromising on strength. Its unique design allows for effective leverage on hand-operated valve wheels, making it an invaluable asset when traditional steel tools pose safety risks. Whether you're in a refinery or an industrial setting, this tool promises safety and efficiency, enabling reliable operation in challenging conditions.
PVC coated handles provide enhanced grip and comfort
Ideal for applications in environments where sparks could lead to explosions
관련된 링크들
- Bahco NS203-200 24 mm C Spanner 215mm Aluminium Bronze
- Bahco NS203-490 60 mm C Spanner 490mm Aluminium Bronze
- Bahco NS203-400 48 mm C Spanner 400mm Aluminium Bronze
- Bahco NS203-800 60 mm C Spanner 800mm Aluminium Bronze
- Bahco NS203-215 32 mm C Spanner 215mm Aluminium Bronze
- Bahco NS202-350 36 mm Hook Spanner 370mm Aluminium Bronze
- Bahco NS204-35 35 mm Hook Spanner 250mm Aluminium Bronze
- Bahco NS204-32 32 mm Hook Spanner 300mm Aluminium Bronze