Bahco NS203-400 48 mm C Spanner 400mm Aluminium Bronze

Subtotal (1 unit)*

₩430,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩430,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
164-162
제조사 부품 번호:
NS203-400
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Product Type

C Spanner

Maximum Jaw Capacity

48mm

Finish

Polyvinyl Chloride

Overall Length

400mm

Material

Aluminium Bronze

Standards/Approvals

No

제외

COO (Country of Origin):
CN

Bahco 48 mm Non-Sparking Valve Wrench Aluminium Bronze 400 mm


The Bahco Tools Valve Wrench is meticulously crafted to provide a robust solution for professionals working in potentially explosive environments. Designed from aluminium bronze, this tool boasts lightweight construction without compromising on strength. Its unique design allows for effective leverage on hand-operated valve wheels, making it an invaluable asset when traditional steel tools pose safety risks. Whether you're in a refinery or an industrial setting, this tool promises safety and efficiency, enabling reliable operation in challenging conditions.

PVC coated handles provide enhanced grip and comfort

Ideal for applications in environments where sparks could lead to explosions

관련된 링크들