Eaton BBA Busbar Adapter BBA Busbar, 690 V

Subtotal (1 pack of 2 units)*

₩305,000.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
2 +₩152,500.00₩305,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-045
제조사 부품 번호:
199468 BBA0R-25-PI
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Busbar

Rated Operational Voltage

690 V

Range

BBA Busbar Adapter

Standards/Approvals

CE, RoHS

Current Rating

25A

Series

BBA

제외

COO (Country of Origin):
DE
The Eaton busbar adaptor from the Moeller series offers a seamless connection solution for your DIN rail applications. Designed for versatility and reliability, it caters to a wide range of electrical needs with its robust specifications. The adaptor guarantees efficient current transfer while accommodating varied terminal capacities. Compact yet powerful, it is engineered to operate under diverse environmental conditions, making it ideal for both industrial and commercial settings. The thoughtful design ensures easy integration and installation, providing a practical answer for enhancing your existing systems. Experience the perfect blend of functionality and innovation with this expertly crafted product, which stands as a testament to quality engineering and user-friendly design principles.

Features push-in terminals for straightforward connectivity

Supports a nominal current of 25 A, ensuring reliable performance

Constructed to fit standard 35 mm DIN rails for easy installation

Capable of withstanding ambient temperatures ranging from -25 °C to 55 °C

Designed with a maximum busbar thickness of 10 mm for versatile applications

Holds up to three conductors, optimising space and efficiency

Typical voltage rating at AC is an impressive 690 V

Manufactured to comply with CE certifications for enhanced safety

Optimised for a busbar distance of 60 mm, ensuring compatibility with various setups

관련된 링크들