Eaton BB-EV BB-EV Busbar 1 Phase Busbar, 1000 V, 17.8 mm Pitch

대량 구매 할인 받기

10개 더 담고 ₩82,600.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩82,640.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩82,640.00-
10 +₩74,380.00₩82,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-510
제조사 부품 번호:
168853 BB-EVP-16/1P-1MU
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Rated Operational Voltage

1000 V

Product Type

Busbar

Range

BB-EV

Electrical Phase

1

Number of Poles

1

For Use With

BB-EV

Standards/Approvals

RoHS

Series

BB-EV Busbar

Current Rating

80A

Pitch

17.8mm

COO (Country of Origin):
DE
The Eaton innovative busbar solution offers unmatched reliability and performance for industrial and commercial applications. Designed with a single-phase configuration, it spans a length of 1 metre, facilitating seamless integration into switchgear systems. The robust construction ensures compliance with stringent RoHS standards, while its compact dimensions enable efficient use of space. The product provides a rated uninterrupted current of 80 A, making it ideal for high-demand environments. Engineered for cutting-edge applications, this busbar is particularly suitable for connections with circuit breakers, delivering both versatility and efficiency in power distribution. Furthermore, its insulated design enhances safety, allowing for easy modifications, including cutting to size as needed. With a thoughtful design aimed at supporting various devices, this busbar exemplifies dependable engineering catered to modern electrical infrastructure demands.

Insulated construction for enhanced operational safety

Adaptable design allows for easy adjustments to length

Compatible with a wide range of circuit breakers for versatile applications

Lightweight at just 0

263 kg for easier handling during installation

Built to withstand harsh conditions with a rated surge voltage of 4

5 KV

Facilitates up to 32 connected devices efficiently

Compact form factor promotes effective space utilisation

Suitable for a variety of industrial and commercial settings

관련된 링크들