Eaton BB-EV 1 Phase Busbar, 1000 V, 27 mm Pitch

대량 구매 할인 받기

10개 더 담고 10% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩83,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩83,700.00-
10 +₩75,320.0010%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-503
제조사 부품 번호:
168830 BB-EVF-10/1P-1,5MU
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Busbar

Rated Operational Voltage

1000 V

Range

BB-EV

Electrical Phase

1

Number of Poles

1

For Use With

Busbar BB-EV

Standards/Approvals

RoHS

Pitch

27mm

Current Rating

63A

COO (Country of Origin):
DE
The Eaton Busbar represents the pinnacle of innovation in electrical distribution, designed specifically for industrial and advanced commercial applications. Built to accommodate a seamless integration with a variety of device types, this product ensures safe and efficient power delivery. With an insulated design and a versatile cutting capability, it allows for customised applications without compromising on performance. The single pole configuration supports a range of devices while providing rated performance levels that stand up to the highest industry standards.

Insulated design enhances safety during operation

Customisable length options make it adaptable for various setups

Single pole configuration supports streamlined installations

Suitable for multiple applications including switchgear

Crafted from high quality materials for durability and reliability

Designed for ease of installation and maintenance

관련된 링크들