Eaton BB-EV 1 Phase Busbar, 690 V, 27 mm Pitch

대량 구매 할인 받기

10개 더 담고 9% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩86,520.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩86,520.00-
10 +₩77,880.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-364
제조사 부품 번호:
168832 BB-EVF-10/N-1,5MU
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Busbar

Rated Operational Voltage

690 V

Range

BB-EV

Electrical Phase

1

Number of Poles

2

For Use With

Busbar BB-EV

Standards/Approvals

RoHS

Pitch

27mm

Current Rating

63A

COO (Country of Origin):
DE
The Eaton Busbar is designed specifically for industrial and advanced commercial applications. This two pole busbar system features a robust and insulated structure, ensuring reliable performance under demanding conditions. Designed with versatility in mind, it can be tailored to meet specific needs by cutting to size, making it a practical choice for various electrical setups. Ideal for connecting devices with an N busbar configuration, this product is engineered for enduring functionality and convenience in installation, with dimensions that fit seamlessly into existing infrastructure.

Insulated design for enhanced safety

Customisable length to fit various installations

Rated for high surge voltage ensuring protection against spikes

Suitable for a wide range of electrical devices

Compact dimensions that facilitate efficient use of space

Designed for easy integration with existing systems

Supports compliance with environmental standards

Durable construction for long lasting performance

관련된 링크들