Eaton BBA Busbar Adapter BBA 3 Phase Busbar, 690 V
- RS 제품 번호:
- 230-808
- 제조사 부품 번호:
- 116901 BBA2-80/2TS-S
- 제조업체:
- Eaton
Subtotal (1 pack of 4 units)*
₩519,920.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩519,920.00 | ₩129,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-808
- 제조사 부품 번호:
- 116901 BBA2-80/2TS-S
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | BBA Busbar Adapter | |
| Electrical Phase | 3 | |
| Standards/Approvals | NMTR7 UL File No.: E300273 UL 508A CE UL, IEC60439-1 by UL for use in Canada UL 508 CSA-C22.2 No. 14 UL Category Control No.: NMTR | |
| Current Rating | 80A | |
| Series | BBA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range BBA Busbar Adapter | ||
Electrical Phase 3 | ||
Standards/Approvals NMTR7 UL File No.: E300273 UL 508A CE UL, IEC60439-1 by UL for use in Canada UL 508 CSA-C22.2 No. 14 UL Category Control No.: NMTR | ||
Current Rating 80A | ||
Series BBA | ||
- COO (Country of Origin):
- DE
The Eaton busbar adaptor is designed to enhance the performance and versatility of your electrical setup. Engineered with precision, it integrates seamlessly into DIN rail systems, enabling efficient power distribution in various industrial applications. The busbar adaptors robust construction and compliance with stringent international standards ensure reliability and safety. With its compact dimensions and lightweight design, it facilitates simplified installation while maintaining optimal functionality under varying operational conditions. The device impresses with its excellent thermal stability and impressive current rating, making it a vital component for modern electrical systems that demand high performance.
Optimally designed for a 80 A nominal current to support various applications
Constructed from high-quality materials for enhanced durability
Meets multiple international certifications, providing peace of mind for safe usage
Compatible with a wide range of busbar systems, enhancing system flexibility
Equipped with a screw connection for secure and reliable electrical connections
Designed to operate within a broad temperature range, suitable for various environments
Efficient heat dissipation contributes to overall system reliability
Compact form maximizes space utilisation within control panels
관련된 링크들
- Eaton BBA Busbar Adapter BBA Busbar, 690 V
- Eaton BBA Busbar Adapter BBA 3 Phase Busbar, 690 V
- Eaton BBA Busbar Adapter BBA Busbar, 600 V
- Eaton BBA BBA Busbar Adapter, 690 V ac
- Eaton BBA0K-32 Busbar Adapter, 690 V
- Eaton BBA Busbar Adapter BB-UL 2 Phase Busbar, 277 V
- Eaton Insulated BBA Busbar Adapter BB-UL 3 Phase Busbar, 277 V
- Eaton Adapter BBA Series Busbar Adapter