Schneider Electric Busbar Trunking, 40A, 2 m, KBB Series

Subtotal (1 unit)*

₩985,580.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩985,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
655-184
제조사 부품 번호:
KBB40DF4420W
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Series

KBB

Product Type

Busbar Trunking

Current Rating

40A

Length

2m

Operating Voltage

400V

Number of Circuits

2

COO (Country of Origin):
FR
The Schneider Electric Flexible busbar designed to enhance lighting and power socket distribution in varied environments. With a rated operational current of 40A at 35°C and a robust operational voltage range of 230 to 400V, this unit is versatile for diverse applications. Its IP55 rating ensures resistance against dust and water, making it reliable even in challenging conditions. The KBB features a lightweight design with a depth of 51mm and a height of 60mm while being built to withstand a thermal stress limit of 900 kA².s. Its efficient design facilitates ease of mounting by clips, further promoting its user-friendly integration into existing systems.

Flexible length optimises installation options in various settings

Communicating control type with DALI protocol enables advanced functionality

Halogen-free composition supports environmental safety and compliance

High thermal stress limit ensures durability under demanding conditions

Multiple circuits allow for complex power distribution tailored to needs

Designed to conform to industry standards, assuring reliability and safety

Robust construction withstands environmental factors with IP55 and IK06 ratings

Packaging without single-use plastic promotes sustainability in shipping

관련된 링크들