Schneider Electric Busbar Trunking, 40A, 500 mm, KBB Series

Subtotal (1 unit)*

₩1,041,520.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,041,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
655-015
제조사 부품 번호:
KBB40DF4405TW
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Series

KBB

Product Type

Busbar Trunking

Length

500mm

Current Rating

40A

Operating Voltage

400V

Number of Circuits

2

COO (Country of Origin):
FR
The Schneider Electric Flexible length element serves as a pivotal component in power socket distribution and lighting applications. Designed with precision, this product accommodates rated operational currents of 40 A at 35 °C and rated operational voltages of 230...400 V. The flexible length enables versatility in installation, making it ideal for adapting to various environments. Its sleek white colour (RAL 9003) seamlessly integrates into modern settings, while the robust construction ensures compliance with stringent standards, such as IEC 61439-1 and IEC 61439-6. With features like DALI and KNX communication protocols, the kbb flexible element promises efficiency and reliability, making it an essential choice for professionals who demand high-performance solutions.

Rated operational current of up to 40 A, ensuring optimal performance in demanding applications

Flexible length of 0.5 m allowing easy adaptation to different installation needs

Communicating control type enhances automation capabilities, integrating smoothly into existing systems

Robust IP55 and IK06 ratings provide superior protection against dust and water, suitable for diverse environments

Thermal stress limit of 900 kA².s supports safe and efficient operation under high load conditions

Complies with EU RoHS Directive, ensuring safety and environmental responsibility

Easy installation with mounting clips, enabling quick and efficient setup

Packaging made from recycled materials, promoting sustainability in product delivery

관련된 링크들