Schneider Electric Busbar Trunking, 3.2kA, 1.5 m, KTA Series

Subtotal (1 unit)*

₩9,562,680.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,562,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
655-017
제조사 부품 번호:
KTA3200ET51A
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Series

KTA

Product Type

Busbar Trunking

Length

1.5m

Current Rating

3.2kA

Operating Voltage

1kV

Material

Aluminium

COO (Country of Origin):
HU
The Schneider Electric Feeder length offers a robust and efficient solution for electrical distribution with a transport length ideal for feeder applications. Designed for a rated operational current of 3200 A at 35 °C, this product integrates high-performance aluminium conductors and reinforced earth conductors, ensuring optimal reliability and functionality. The device adheres to standards IEC 61439-1 and IEC 61439-6, making it compliant with stringent safety regulations. With multiple mounting options and versatile installation directions, it accommodates varying configurations, ensuring ease of integration into existing infrastructures. This busbar trunking proves essential in delivering a reliable power supply for industrial applications, providing a compact, high-capacity solution where space is at a premium.

Constructed from aluminium for lightweight durability and excellent conductivity

Rated operational voltage of 1000 V, suitable for a broad range of applications

Integrated with solid short-circuit withstand capabilities of 86 kA

Low maximum voltage drop ensures efficient energy consumption at power factors from 0.7 to 1

IP55 rating guarantees protection against dust and water ingress, ideal for challenging environments

Available in made-to-measure dimensions, facilitating tailored installations

Complies with the EU RoHS directive, ensuring minimal environmental impact

Uses recycled materials in packaging, supporting sustainability goals

Heightened derating factors provide dependable performance in varying temperature conditions

Efficient linear load capacity of 37 kg/m ensures reliable support for electrical installations

관련된 링크들