Schneider Electric Busbar Trunking, 3.2kA, 400 mm, KTA Series
- RS 제품 번호:
- 654-873
- 제조사 부품 번호:
- KTA3200LC5A
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩10,063,160.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,063,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 654-873
- 제조사 부품 번호:
- KTA3200LC5A
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Series | KTA | |
| Product Type | Busbar Trunking | |
| Current Rating | 3.2kA | |
| Length | 400mm | |
| Operating Voltage | 1kV | |
| Material | Aluminium | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Series KTA | ||
Product Type Busbar Trunking | ||
Current Rating 3.2kA | ||
Length 400mm | ||
Operating Voltage 1kV | ||
Material Aluminium | ||
- COO (Country of Origin):
- HU
The Schneider Electric Edgewise elbow is designed to facilitate seamless direction changes in electrical bus systems. With robust aluminium construction and a 3200 A rated operational current at 35 °C, this elbow fitting ensures optimal performance in standard busbar applications. Engineered for durability, it features reinforced earth conductors and operates within a 90° angle to efficiently redirect electrical flow. Its polyester film housing and copper contacts guarantee reliability while conforming to essential standards for insulation voltage and short-circuit withstand capabilities. Purposefully crafted for ease of assembly, this elbow meets professional demands for both safety and efficiency.
Robust aluminium construction for improved longevity
Rated operational current of 3200 A at 35 °C ensures reliability under load
Designed for optimal direction change at a 90° angle
Reinforced earth conductor enhances safety and performance
IP55 rated, providing protection against dust and water ingress
IK08 rated for impact resistance, ensuring durability in challenging environments
Standard version enables reliable short-circuit levels for enhanced safety
Housing made from polyester film ensures excellent insulation
Copper contacts provide superior conductivity and efficiency
Compliant with IEC standards for enhanced operational safety and performance
관련된 링크들
- Schneider Electric Busbar Trunking, 3200A, 1500 mm, KTA Series
- Schneider Electric Trunking Unit, KTA25 Series
- Schneider Electric Busbar Tap-Off Unit, KTA Series
- Schneider Electric Busbar Trunking, 1600A, 4000 mm, Canalis KT Series
- Schneider Electric Busbar Trunking, 400A, 750 mm, KSA400 Series
- Schneider Electric Busbar Trunking, 400A, 250 mm, Canalis Series
- Schneider Electric Busbar Trunking, 400A, 3 m, Canalis Series
- Schneider Electric Busbar Trunking Jointing Device, 400A, Canalis Series