Schneider Electric Fixing Bracket, KBB Series
- RS 제품 번호:
- 781-748
- 제조사 부품 번호:
- KBB40ZFSL
- 제조업체:
- Schneider Electric
Subtotal (1 pack of 10 units)*
₩166,862.00
제조사가 재고 비축중
- 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩166,862.00 | ₩16,686.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 781-748
- 제조사 부품 번호:
- KBB40ZFSL
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Bracket | |
| Series | KBB | |
| Accessory Type | Fixing Bracket | |
| RAL Code | RAL 9003 | |
| For Use With | KBB Series | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Bracket | ||
Series KBB | ||
Accessory Type Fixing Bracket | ||
RAL Code RAL 9003 | ||
For Use With KBB Series | ||
- COO (Country of Origin):
- GB
The Schneider Electric Bracket is designed to support cable suspension systems within the Canalis range. It serves as a universal fixing solution crafted for easy suspension on threaded rods, ensuring a reliable and secure installation. This versatile accessory accommodates a maximum load of 60 kg, making it Ideal for various applications. It indicates exceptional compatibility with KBB products, helping to organise and Streamline cable management in any environment. Finished in white (RAL 9003), it blends seamlessly into professional settings while providing robust support where needed.
Constructed for easy installation in cable suspension systems
Supports a maximum load capacity of 60 kg
Compatible with KBB product range for enhanced functionality
Manufactured with a galvanised steel cable for durability
Packaged in multiple units for convenience and cost-effectiveness
Compact design enables efficient use of space in installations
Fashioned in RAL 9003 white colour for a clean, professional appearance
Compliant with IEC 61439-6 standards to ensure quality and reliability
관련된 링크들
- Schneider Electric Bracket, KBB Series
- Schneider Electric Busbar Trunking Fixing Bracket, Canalis Series
- Schneider Electric Hook, KBB Series
- Schneider Electric Busbar Trunking Hook, Canalis KBB Series
- Schneider Electric Busbar Connector, KBB40 Series
- Schneider Electric Busbar Feed Unit Joint, KBB Series
- Schneider Electric Busbar Trunking, 40A, 3 m, KBB Series
- Schneider Electric Busbar Trunking, 40A, 500 mm, KBB Series
