RS Better World
Schneider Electric Feed Unit, KSA40 Series
- RS 제품 번호:
- 214-790
- 제조사 부품 번호:
- KSA400ABGD4
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩4,424,222.00
제조사가 재고 비축중
- 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,424,222.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 214-790
- 제조사 부품 번호:
- KSA400ABGD4
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Series | KSA40 | |
| Product Type | Busbar Feed Unit Joint | |
| Accessory Type | Feed Unit | |
| Width | 860mm | |
| Depth | 276mm | |
| Height | 346mm | |
| RAL Code | RAL 9001 | |
| Material | Aluminium | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Series KSA40 | ||
Product Type Busbar Feed Unit Joint | ||
Accessory Type Feed Unit | ||
Width 860mm | ||
Depth 276mm | ||
Height 346mm | ||
RAL Code RAL 9001 | ||
Material Aluminium | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Feed Unit is designed for compatibility with Canalis KSA busbar trunking rated at 400 A and falls under the advanced offer type. It features aluminium conductors and supports a rated operational current of 400 A with a voltage range of 230 to 690 V. This unit accommodates one circuit and supports busbar trunking polarities of 3L + N + PE. It includes circuit breaker protection for enhanced safety and is controlled via a rotary handle, ensuring ease of use in various electrical applications.
RoHS compliant
Mercury free
Reach free of SVHC
Toxic heavy metal free
관련된 링크들
- Schneider Electric Feed Unit, KSA63 Series
- Schneider Electric Busbar Trunking, 400A, 860 mm, KSA40 Series
- Schneider Electric Trunking Unit, KSA40 Series
- Schneider Electric Busbar End Feed Unit with Circuit Breaker, Canalis Series
- Schneider Electric Trunking Unit, KSA400 Series
- Schneider Electric Trunking Unit, KSA80 Series
- Schneider Electric Busbar Feed Unit with Without Protection, Canalis Series
- Schneider Electric Trunking Unit, KSA63 Series