RS Better World
Schneider Electric Feed Unit, KSA63 Series
- RS 제품 번호:
- 207-231
- 제조사 부품 번호:
- KSA630ABGD4
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩5,822,820.00
제조사가 재고 비축중
- 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,822,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 207-231
- 제조사 부품 번호:
- KSA630ABGD4
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Series | KSA63 | |
| Product Type | Busbar Feed Unit Joint | |
| Accessory Type | Feed Unit | |
| Width | 390mm | |
| Depth | 390mm | |
| Height | 457mm | |
| RAL Code | RAL 9001 | |
| Material | Aluminium | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Series KSA63 | ||
Product Type Busbar Feed Unit Joint | ||
Accessory Type Feed Unit | ||
Width 390mm | ||
Depth 390mm | ||
Height 457mm | ||
RAL Code RAL 9001 | ||
Material Aluminium | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Feed Unit is designed for robust power distribution, featuring a rated operational current of 630 A and a rated operational voltage range of 230 to 690 V. Constructed with aluminium conductors, it supports one circuit with a busbar trunking polarity of 3L + N + PE. This unit includes circuit breaker protection for enhanced safety and is controlled via a rotary handle, ensuring ease of use in various electrical applications.
RoHS compliant
Mercury free
Reach free of SVHC
Toxic heavy metal free
관련된 링크들
- Schneider Electric Feed Unit, KSA40 Series
- Schneider Electric Trunking Unit, KSA63 Series
- Schneider Electric Busbar End Feed Unit with Circuit Breaker, Canalis Series
- Schneider Electric Busbar Trunking, 630A, 290 mm, KSA63 Series
- Schneider Electric Busbar Trunking, 630A, 5 m, KSA63 Series
- Schneider Electric Busbar Trunking, 630A, 800 mm, KSA63 Series
- Schneider Electric Busbar Trunking, 630A, 1.5 m, KSA63 Series
- Schneider Electric Busbar Trunking, 630A, 1.2 m, KSA63 Series