RS Better World
Schneider Electric Busbar Trunking Joint, KSA10 Series
- RS 제품 번호:
- 207-230
- 제조사 부품 번호:
- KSA1000DZE43A
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩6,637,260.00
제조사가 재고 비축중
- 2027년 1월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,637,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 207-230
- 제조사 부품 번호:
- KSA1000DZE43A
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Series | KSA10 | |
| Product Type | Busbar Trunking Joint | |
| Accessory Type | Busbar Trunking Joint | |
| Width | 742mm | |
| Depth | 742mm | |
| Height | 120mm | |
| RAL Code | RAL 9001 | |
| Material | Aluminium | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Series KSA10 | ||
Product Type Busbar Trunking Joint | ||
Accessory Type Busbar Trunking Joint | ||
Width 742mm | ||
Depth 742mm | ||
Height 120mm | ||
RAL Code RAL 9001 | ||
Material Aluminium | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Zed Elbow is a standard component, available in made to measure configurations, designed to change direction in busbar systems. It is compatible with Canalis KSA busbar trunking rated between 500 and 1000 A. With a rated operational current of 1000 A at 35 °C and an IP degree of protection rated at IP55, it conforms to IEC 60529 standards, ensuring reliable performance in various environments.
RoHS compliant
Mercury free
Reach free of SVHC
Toxic heavy metal free
관련된 링크들
- Schneider Electric Busbar Trunking Joint, KSA10 Series
- Schneider Electric Busbar Trunking, 630A, 800 mm, KSA63 Series
- Schneider Electric Busbar Trunking, 400A, 1.2 m, KSA40 Series
- Schneider Electric Busbar Trunking, 630A, 1.2 m, KSA63 Series
- Schneider Electric Busbar Trunking, 1kA, 1.2 m, KS-A Series
- Schneider Electric Busbar Trunking, 400A, 750 mm, KS-A Series
- Schneider Electric Busbar Trunking, 250A, 750 mm, KSA Series
- Schneider Electric Busbar Trunking, 1kA, 2 m, KSA Series