RS Better World

Schneider Electric Busbar Trunking Joint, KSA10 Series

Subtotal (1 unit)*

₩5,717,188.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,717,188.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
207-229
제조사 부품 번호:
KSA1000CM4AF
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Busbar Trunking Joint

Series

KSA10

Accessory Type

Busbar Trunking Joint

Width

12.2mm

Depth

195mm

Height

17.3mm

RAL Code

RAL 9001

Material

Aluminium

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Busbar Trunking is designed for vertical transport and includes a fire barrier for enhanced safety. Compatible with Canalis KSA busbar trunking systems rated between 500 and 1000 A, it features aluminium conductors. This unit has no tap-off outlets, making it suitable for applications that require a straightforward power distribution solution. With a rated operational current of 1000 A at 35 °C and an IP degree of protection rated at IP55, it conforms to IEC 60529 standards.

RoHS compliant

Mercury free

Reach free of SVHC

Toxic heavy metal free

관련된 링크들