Renesas Electronics Bus Transceiver, 16-Bit 3.3 V, 48-Pin
- RS 제품 번호:
- 263-7969
- 제조사 부품 번호:
- 74LVC16245APVG
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 263-7969
- 제조사 부품 번호:
- 74LVC16245APVG
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Logic Family | 74FCT | |
| Product Type | Bus Transceiver | |
| Logic Function | Transceiver | |
| Number of Channels | 16 | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 48 | |
| Input Level | 3.3 V | |
| Maximum Supply Voltage | 3.6V | |
| Output Level | 3.3 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 4.7ns | |
| Maximum Operating Temperature | 85°C | |
| Maximum High Level Output Current | 24mA | |
| Maximum Low Level Output Current | 24mA | |
| Series | IDT74LVC16245A | |
| Standards/Approvals | MIL-STD-883 | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Logic Family 74FCT | ||
Product Type Bus Transceiver | ||
Logic Function Transceiver | ||
Number of Channels 16 | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 48 | ||
Input Level 3.3 V | ||
Maximum Supply Voltage 3.6V | ||
Output Level 3.3 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 4.7ns | ||
Maximum Operating Temperature 85°C | ||
Maximum High Level Output Current 24mA | ||
Maximum Low Level Output Current 24mA | ||
Series IDT74LVC16245A | ||
Standards/Approvals MIL-STD-883 | ||
Automotive Standard No | ||
Output Type 3 State | ||
- COO (Country of Origin):
- TW
The Renesas Electronics 16-bit transceiver is built using Advanced dual metal CMOS technology. These high-speed, low-power transceivers are Ideal for synchronous communication between two buses. The direction and output enable controls operate these devices as either two independent 8-bit transceivers or one 16-bit transceiver. The direction control pin controls the direction of data flow. The output enable pin overrides the direction control and disables both ports. All inputs are designed with hysteresis for improved noise margin.
Supports hot insertion
Available in SSOP and TSSOP packages
Reduced system switching noise
관련된 링크들
- Renesas Electronics 74LVC16245APVG Bus Transceiver, 16-Bit 3.3 V, 48-Pin
- Renesas Electronics Bus Transceiver, 16-Bit Non-Inverting 3 State, 48-Pin TSSOP
- Renesas Electronics 74LVC16245APAG Bus Transceiver, 16-Bit Non-Inverting 3 State, 48-Pin TSSOP
- Renesas Electronics 74FCT16245CTPAG Bus Transceiver, 16-Bit Non-Inverting, 48-Pin TSSOP
- Renesas Electronics 74FCT16245CTPVG Bus Transceiver
- Renesas Electronics 74FCT16245ATPAG8 Bus Transceiver, 16-Bit Bipolar Low, High, 48-Pin
- Renesas Electronics 74LVCH16245APAG Bus Transceiver, 16-Bit Non-Inverting 3 State, 48-Pin TSSOP
- Renesas Electronics 74FCT16245ATPVG Bus Transceiver, 16-Bit Non-Inverting 3 State, 48-Pin SSOP