Renesas Electronics 74FCT621ATSOG Bus Transceiver, 8-Bit VOH = 3.3V to VOL = 0.3V, 20-Pin SOIC
- RS 제품 번호:
- 263-7967
- 제조사 부품 번호:
- 74FCT621ATSOG
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 37 units)*
₩129,574.00
일시적 품절
- 2026년 11월 02일 부터 370 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 37 - 74 | ₩3,502.00 | ₩129,582.00 |
| 111 - 222 | ₩3,328.00 | ₩123,100.00 |
| 259 - 481 | ₩3,260.00 | ₩120,642.00 |
| 518 + | ₩3,196.00 | ₩118,222.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-7967
- 제조사 부품 번호:
- 74FCT621ATSOG
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Bus Transceiver | |
| Logic Family | 74FCT | |
| Logic Function | Transceiver | |
| Number of Channels | 8 | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5V | |
| Input Level | Low Input and Output Leakage ≤ 1Μa (Max.) | |
| Output Level | VOH = 3.3V to VOL = 0.3V | |
| Minimum Operating Temperature | 40°C | |
| Maximum Propagation Delay Time @ CL | 14ns | |
| Maximum High Level Output Current | 20μA | |
| Maximum Operating Temperature | 85°C | |
| Series | IDT74FCT621T/AT | |
| Standards/Approvals | JEDEC Standard 18 specifications | |
| Maximum Low Level Output Current | 64mA | |
| Output Type | Open Drain | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Bus Transceiver | ||
Logic Family 74FCT | ||
Logic Function Transceiver | ||
Number of Channels 8 | ||
Package Type SOIC | ||
Pin Count 20 | ||
Maximum Supply Voltage 5V | ||
Input Level Low Input and Output Leakage ≤ 1Μa (Max.) | ||
Output Level VOH = 3.3V to VOL = 0.3V | ||
Minimum Operating Temperature 40°C | ||
Maximum Propagation Delay Time @ CL 14ns | ||
Maximum High Level Output Current 20μA | ||
Maximum Operating Temperature 85°C | ||
Series IDT74FCT621T/AT | ||
Standards/Approvals JEDEC Standard 18 specifications | ||
Maximum Low Level Output Current 64mA | ||
Output Type Open Drain | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Renesas Electronics octal transceiver with non-inverting open drain bus compatible outputs in both send and receive directions. The B bus outputs are capable of sinking 64mA providing very good capacitive drive characteristics. These octal bus transceivers are designed for asynchronous two-way communication between data buses. The control function implementation allows for maximum flexibility in timing.
Low input and output leakage ≤1μA
CMOS power levels
Power off disable outputs permit live insertion
관련된 링크들
- Renesas Electronics 74FCT621ATSOG Bus Transceiver, 8-Bit VOH = 3.3V to VOL = 0.3V, 20-Pin SOIC
- Renesas Electronics 74FCT245ATSOG Bus Transceiver, 16-Bit Non-Inverting 3 State, 20-Pin QSOP
- Renesas Electronics Bus Transceiver, 16-Bit Non-Inverting 3 State, 20-Pin QSOP
- Renesas Electronics 74FCT16245CTPVG Bus Transceiver
- Renesas Electronics 74FCT162245ATPVG8 Bus Transceiver
- Renesas Electronics 74FCT245ATPGG8 Bus Transceiver, 20-Pin
- Renesas Electronics 74FCT164245TPVG Bus Transceiver, 8-Bit 3 State, 48-Pin SSOP
- Renesas Electronics 74FCT164245TPAG Bus Transceiver, 8-Bit 3 State, 48-Pin TSSOP