Renesas Electronics 74FCT16245ATPAG8 Bus Transceiver, 16-Bit Bipolar Low, High, 48-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 2000 units)*

₩3,424,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
2000 +₩1,712.00₩3,422,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-4389
제조사 부품 번호:
74FCT16245ATPAG8
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Logic Family

CBT

Product Type

Bus Transceiver

Logic Function

Universal Bus Transceiver

Number of Channels

16

Polarity

Bipolar

Minimum Supply Voltage

500mV

Pin Count

48

Maximum Supply Voltage

7V

Input Level

CMOS

Output Level

Low, High

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Standards/Approvals

MIL-STD-883

Series

IDT54/74FCT16245T/AT/CT/ET

Automotive Standard

No

The Renesas Electronics 74FCT16245T 16-bit high-speed, low-power transceiver is Ideal for synchronous communication between two busses. It can operate as either two independent 8-bit transceivers or one 16-bit transceiver. The 74FCT16245T is Ideally suited for driving high-capacitance loads and low impedance backplanes. The output buffers are designed to allow "live insertion" of boards when used as backplane drivers. The 74FCT16245T operates at -40C to +85C. (For Mil version, see 54FCT16245T).

A, C, and E speeds

High-speed, low-power CMOS

Typical tSK(o) (Output Skew) < 250ps

Low input and output leakage ? 1 uA (max.)

ESD > 2000V per MIL-STD-883, Method 3015

> 200V using machine model (C = 200pF, R = 0)

High drive outputs ( -32mA IOH, 64mA IOL)

Power off disable outputs permit "live insertion"

Typical VOLP (Output Ground Bounce) < 1.0V at VCC = 5V, TA = 25C

Available in 48 pin SSOP, TSSOP packages

관련된 링크들