RS PRO 4 Hooks Bungee Hook, 10 mm Long, 10 mm Diameter

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 4 units)*

₩17,376.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 508 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
4 - 16₩4,344.00₩17,380.00
20 - 36₩4,260.00₩17,040.00
40 - 96₩3,910.00₩15,640.00
100 +₩3,696.00₩14,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-9947
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Bungee Hook

Length

10mm

Number of Hooks

4

Diameter

10mm

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO 4 x Bungee Hook and Clip Set


A set of 4 High Tensile Steel bungee hooks for use with 10mm bungee shock cord to create custom length bungee cords. ;The Steel bungee hooks are plastic coated to reduce the chance of causing damage to other items and the hooks when in use.;Supplied with 8 bungee clips for crimping the cord when fitting hooks and ideal for creating custom size loops within the bungee, perfect for securing luggage to the luggage rack.

Features and Benefits


  • 4 x hooks and 8 x clips

  • Suitable for 10mm elastic cord

  • Tensile Steel construction

  • Protective plastic coating

  • Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    관련된 링크들