RS PRO 2 Hooks Bungee Cord, 36 in Long, 8 mm Diameter

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩10,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 276 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩10,820.00
5 - 9₩10,600.00
10 - 24₩9,720.00
25 +₩9,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-9949
Distrelec 제품 번호:
304-19-145
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Bungee Cord

Length

36in

Number of Hooks

2

Diameter

8mm

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO 36in Bungee Cord with Hooks


An elasticated bungee cord with 2 end hooks for absorbing shock and for temporarily securing loads and equipment in place.;The bungee cord is constructed from 8mm braided shock cord for excellent strength and elasticity and features plastic coated High Tensile Steel bungee hooks reducing the chance of damage to other items and the hooks when in use.;Ideal for use to secure heavy or oversized loads during transport, to hold down tarpaulin and coverings as well as to tidy up cables keeping walkways free.;Also great for use at home securing luggage and camping equipment, to help tie down covers on garden furniture over winter or even just a quick fix to that flapping shed door.;An inexpensive and simple product that takes up very little space, perfect to keep in your car and toolbox for when you need it.

Features and Benefits


  • 36in in length

  • 8mm braided shock cord

  • High Tensile Steel bungee hooks

  • Plastic coated

  • Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    관련된 링크들