Intesis INBACLON1K20000 Building Automation Web Server, INBA

N
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
482-593
제조사 부품 번호:
INBACLON1K20000
제조업체:
Intesis
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intesis

Series

INBA

COO (Country of Origin):
ES
The Intesis gateway integrates any LON device or installation with a BACnet-based Building Management System (BMS) or any BACnet/IP or BACnet MS/TP controller. This integration enables LON devices, their network variables (SNVT), and resources to be accessed and controlled from a BACnet-based control system or device, as if they were part of the BACnet system. Likewise, it facilitates bidirectional communication, allowing data and resources from the BACnet system to be available within the LON network, ensuring seamless interoperability between the LON and BACnet systems for efficient building management.

Commissioning-friendly approach with Intesis MAPS
Can be configured to Modbus TCP instead of BACnet
Easy integration with Intesis MAPS
Configuration tool and gateway automatic updates

관련된 링크들