Intesis INBACLON1000000 Building Automation Web Server, INBA

N
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
482-573
제조사 부품 번호:
INBACLON1000000
제조업체:
Intesis
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intesis

Series

INBA

COO (Country of Origin):
ES
The Intesis gateway integrates any LON device or installation with a BACnet-based Building Management System (BMS) or any BACnet/IP or BACnet MS/TP controller. This integration allows LON devices, their network variables (SNVT), and resources to be accessed and controlled from a BACnet-based control system or device as if they were native to the BACnet network. Similarly, it enables the exchange of data from the BACnet system to LON, ensuring seamless interoperability between the LON and BACnet protocols for efficient system management and communication.

Commissioning-friendly approach with Intesis MAPS
Can be configured to Modbus TCP instead of BACnet
Easy integration with Intesis MAPS
Configuration tool and gateway automatic updates

관련된 링크들