Intesis INBACLON2500000 Building Automation Web Server, INBA

N
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
482-563
제조사 부품 번호:
INBACLON2500000
제조업체:
Intesis
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intesis

Series

INBA

COO (Country of Origin):
ES
The Intesis gateway is designed to integrate any LON device or installation with a BACnet-based Building Management System (BMS) or any BACnet/IP or BACnet MS/TP controller. This integration allows LON devices, their network variables (SNVT), and resources to be accessed and controlled from a BACnet-based control system or device as if they were a native part of the BACnet system. In turn, it also enables BACnet resources to be accessible from the LON network, ensuring smooth interoperability and seamless communication between the LON and BACnet systems for efficient building automation and control.

Commissioning-friendly approach with Intesis MAPS
Can be configured to Modbus TCP instead of BACnet
Easy integration with Intesis MAPS
Configuration tool and gateway automatic updates

관련된 링크들