Renesas Electronics ISL33001IUZ, 2-Channel Buffer, 8-Pin MSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
264-0627
제조사 부품 번호:
ISL33001IUZ
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Buffer

Logic Family

CMOS

Logic Function

Driver, Buffer

Number of Channels

2

Schmitt Trigger Input

No

Input Type

Buffered

Mount Type

Surface

Package Type

MSOP

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

5.5V

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Standards/Approvals

RoHS

Series

ISL33001

Length

7.8mm

Automotive Standard

No

Supply Current

4mA

COO (Country of Origin):
MY
The Renesas Electronics buffers are 2 channel bus buffers that provide the buffering necessary to extend the bus capacitance beyond the 400pF maximum specified by the I2C specification. It consist of rise time accelerator circuitry to reduce power consumption from passive bus pull-up resistors and improve data-rate performance.

Bus capacitance buffering

Rise time accelerators

Hot swapping capability

관련된 링크들