Renesas Electronics ISL33001IUZ, 2-Channel Buffer, 8-Pin MSOP
- RS 제품 번호:
- 264-0626
- 제조사 부품 번호:
- ISL33001IUZ
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 264-0626
- 제조사 부품 번호:
- ISL33001IUZ
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Buffer | |
| Logic Function | Driver, Buffer | |
| Number of Channels | 2 | |
| Schmitt Trigger Input | No | |
| Input Type | Buffered | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 2.3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Series | ISL33001 | |
| Length | 7.8mm | |
| Supply Current | 4mA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Buffer | ||
Logic Function Driver, Buffer | ||
Number of Channels 2 | ||
Schmitt Trigger Input No | ||
Input Type Buffered | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage 2.3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Series ISL33001 | ||
Length 7.8mm | ||
Supply Current 4mA | ||
Automotive Standard No | ||
The Renesas Electronics buffers are 2 channel bus buffers that provide the buffering necessary to extend the bus capacitance beyond the 400pF maximum specified by the I2C specification. It consist of rise time accelerator circuitry to reduce power consumption from passive bus pull-up resistors and improve data-rate performance.
Bus capacitance buffering
Rise time accelerators
Hot swapping capability
관련된 링크들
- Renesas Electronics ISL33001IUZ, 2-Channel Buffer, 8-Pin MSOP
- Renesas Electronics ISL33002IUZ, 2-Channel Buffer MSOP
- Renesas Electronics ISL33003IUZ, 2-Channel Buffer, 8-Pin MSOP
- Renesas Electronics ISL54220IUZ-T Multiplexer CMOS, Multiplexer, 10-Pin 10LD MSOP
- Renesas Electronics ISL97516IUZ-TK, 1-Channel Boost, Voltage Regulator, 1.7 A, 5V 1.5 MHz, MSOP-8 8-Pin
- Renesas Electronics ISL12057IUZ, Real Time Clock 16 bit Real Time Clock DW:DM:M:Y, 8-Pin MSOP Surface
- Renesas Electronics ISL3174EIUZ 8-Channel Line Transceiver, 8-Pin MSOP
- Renesas Electronics ISL32600EFUZ 10-Channel Line Transceiver, Differential, 10-Pin MSOP