ROHM BD74C125FV-CE2 Buffer, 14-Pin SSOP
- RS 제품 번호:
- 687-471
- 제조사 부품 번호:
- BD74C125FV-CE2
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 687-471
- 제조사 부품 번호:
- BD74C125FV-CE2
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Product Type | Buffer | |
| Pin Count | 14 | |
| Package Type | SSOP | |
| Automotive Standard | No | |
| Logic Family | CMOS | |
| Logic Function | Buffer | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Product Type Buffer | ||
Pin Count 14 | ||
Package Type SSOP | ||
Automotive Standard No | ||
Logic Family CMOS | ||
Logic Function Buffer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The ROHM Automotive Quad 3 state buffer, specifically engineered for efficient operation within a broad supply voltage range of 1.65 V to 5.5 V. This device ensures reliable performance across extreme temperatures from -40 °C to +125 °C, making it suitable for demanding automotive applications. With its output tolerant circuit, it protects the output from backflow current, ensuring durability and stability during power-down scenarios. Its compact SSOP-B14 package facilitates easy integration into various systems, enhancing design flexibility.
AEC Q100 qualified for automotive reliability
Low current consumption of 10 μA maximum enhances energy efficiency
Tolerant inputs support integration into diverse systems
Output drive capability of ±4 mA at 3.0 V enables robust signal management
Designed for partial power down mode operation, extending functional versatility
Robust protection against electric surge with a maximum junction temperature of +150 °C
Integrated functional safety features support automotive requirements
High propagation delay times cater to fast signal processing demands
관련된 링크들
- ROHM BD74C126FV-CE2, 4-Channel 3 State Buffer, 14-Pin SSOP-14
- ROHM BD74C04FV-CE2 Hex Inverter 6, 14-Pin SSOP-14
- ROHM BD74C32FV-CE2, 4 2-Input OR Logic Gate, 14-Pin SSOP
- ROHM BD74C08FV-CE2, Gate Driver 4, 4 mA 14-Pin 5.5V, SSOP
- ROHM BD74C00FV-CE2, Gate Driver 4, 4 mA 14-Pin 5.5V, SSOP
- ROHM BD7LS125G-CTL Non-Inverting CMOS Buffer, 5-Pin SSOP-5
- BD9251FV-E2 ROHM, BD9251FV Pyroelectric Infrared Sensor 2.67 V to 6 V 14-Pin SSOP-B
- ROHM BD7220FV-CE2, Current Monitor, 5.5 V to 5.5V Input 1.5V Output, SSOP 20-Pin