Subtotal (1 unit)*
₩6,600.00
재고있음
- 추가로 2026년 11월 23일 부터 64 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-8507
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Capacity | 10L | |
| Product Type | Bucket | |
| Material | Plastic | |
| Colour | Blue | |
| Bucket Type | Bucket | |
| Handle | Yes | |
| Trug | No | |
| Wheeled | No | |
| Length | 300mm | |
| Width | 300mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Capacity 10L | ||
Product Type Bucket | ||
Material Plastic | ||
Colour Blue | ||
Bucket Type Bucket | ||
Handle Yes | ||
Trug No | ||
Wheeled No | ||
Length 300mm | ||
Width 300mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- IT
RS PRO 10L Bucket with Handle
RS PRO is proud to introduce our latest addition to the Bucket family. Our buckets are available in multiple colours, made from strong plastic, have a handle that are integrated into the bucket rim and a generous pouring lip. The 10L capacity makes these buckets perfect for use when cleaning cars, windows or cleaning floors and will withstand hot water, chemicals and detergents.
Why would you choose these buckets?
Inferior buckets run the risk of spillage and can cause additional work time. RS PRO buckets are made with generous strong plastic, constructed to a high standard, capable of holding fluids without the risk of leaks or the handle detaching.
Features and Benefits
Specification
RS PRO 10L Buckets Variants
Applications
관련된 링크들
- RS PRO 10L Plastic Blue Bucket with Handle
- RS PRO 12L Plastic Blue Mop Bucket with Handle
- RS PRO 14L Plastic Blue Mop Bucket with Handle
- RS PRO 10L Plastic Green Bucket with Handle
- RS PRO 10L Plastic Red Bucket with Handle
- RS PRO 10L Plastic Yellow Bucket with Handle
- Vikan 6L Plastic Blue Bucket with Handle
- Vikan 20L Plastic Blue Bucket with Handle