대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩47,920.00
재고있음
- 추가로 2026년 11월 23일 부터 29 개 단위 배송
- 추가로 2027년 1월 08일 부터 90 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩47,920.00 |
| 5 + | ₩39,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 790-6867
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Mop Bucket | |
| Capacity | 14L | |
| Material | Plastic | |
| Colour | Blue | |
| Bucket Type | Mop Bucket | |
| Handle | Yes | |
| Wringer | Yes | |
| Wheeled | No | |
| Standards/Approvals | Professionally Approved Products, ENGLISH RS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Mop Bucket | ||
Capacity 14L | ||
Material Plastic | ||
Colour Blue | ||
Bucket Type Mop Bucket | ||
Handle Yes | ||
Wringer Yes | ||
Wheeled No | ||
Standards/Approvals Professionally Approved Products, ENGLISH RS | ||
제외
- COO (Country of Origin):
- CN
RS PRO Plastic Blue Mop Bucket With Handle, 14 L
Use this heavy-duty bucket to clean factory or workshop floors. The highly visible slipping hazard warnings on each side reduce the need for safety signs when cleaning high foot traffic areas.
The bucket is designed to easily fit a mop, while its detachable wringer can be removed if you're not using it. Its dirt control mechanism pushes debris below the water line, which cuts down on the number of times you need to replace your water. A spout allows you to empty the bucket in a controlled manner and prevents unnecessary water spillage and slipping hazards.
You can use a product like this one for domestic chores both indoors and outdoors, as it's made from plastic and won't rust. It's also handy when cleaning public areas, such as restrooms and reception areas.
Features and Benefits
• Capacity of 14 L
• Blue colour
• Handle
• Plastic material
• Wringer
관련된 링크들
- RS PRO 12L Plastic Blue Mop Bucket with Handle
- RS PRO 14L Plastic Red Mop Bucket with Handle
- RS PRO 15L Plastic Yellow Mop Bucket with Handle
- RS PRO 12L Plastic Green Mop Bucket with Handle
- RS PRO 20L Plastic Red Mop Bucket with Handle
- RS PRO 20L Plastic Green Mop Bucket with Handle
- RS PRO 12L Plastic Red Mop Bucket with Handle
- Vikan 12L Polypropylene Blue Mop Bucket with Handle