RS PRO 13L Galvanised Steel Mop Bucket with Handle

대량 구매 할인 받기

5개 더 담고 ₩61,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩68,960.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 27일 부터 37 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩68,960.00-
5 +₩56,760.00₩61,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
178-7717
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Capacity

13L

Product Type

Mop Bucket

Material

Galvanised Steel

Bucket Type

Mop Bucket

Handle

Yes

Wheeled

No

Length

318mm

Width

245mm

Standards/Approvals

No

Height

230mm

제외

COO (Country of Origin):
IN

RS PRO 13 L Galvanised Steel Mop Bucket With Handle


Use this mop bucket from RS PRO to make cleaning your homes and offices easier. As it's made from galvanised stainless steel, it's durable, meaning you don't need to worry about rust or damage for a very long time.

This bucket has a capacity of 13 L so it can carry a lot of water. This makes it ideal for cleaning large spaces. It also has a seamless design so there are no crevices for bacteria to hide in when it's stored. A component funnel type wringer comes with the bucket to allow you to press out excess water off the mop.

This product has a steel handle, so you can pick it up and move it around easily. It's resistant to chemical corrosion and won't be affected by harsh detergents, making it excellent for both home, office and industrial cleaning applications.

Features and Benefits


• Capacity of 13 L

• Handle

• Galvanised steel material

관련된 링크들