STMicroelectronics L4970A, 1-Channel Buck Converter, Adjustable, 40V, 5.1 V 15-Pin
- RS 제품 번호:
- 178-1392
- 제조사 부품 번호:
- L4970A
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 178-1392
- 제조사 부품 번호:
- L4970A
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Number of Outputs | 1 | |
| Product Type | Buck Converter | |
| Output Type | Adjustable | |
| Maximum Output Voltage | 40 V | |
| Minimum Output Voltage | 5.1 V | |
| Pin Count | 15 | |
| Height | 10.7 mm | |
| Length | 19.6 mm | |
| Maximum Input Voltage | 50 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Output Current | 10 A | |
| Maximum Switching Frequency | 500 kHz | |
| Minimum Input Voltage | 15 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Width | 5 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Number of Outputs 1 | ||
Product Type Buck Converter | ||
Output Type Adjustable | ||
Maximum Output Voltage 40 V | ||
Minimum Output Voltage 5.1 V | ||
Pin Count 15 | ||
Height 10.7 mm | ||
Length 19.6 mm | ||
Maximum Input Voltage 50 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Output Current 10 A | ||
Maximum Switching Frequency 500 kHz | ||
Minimum Input Voltage 15 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Width 5 mm | ||
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
관련된 링크들
- STMicroelectronics DCP3603ACMR, 1-Channel Buck Converter, Adjustable, 36V dc, 0 A 6-Pin, ECOPACK
- STMicroelectronics L296, 1-Channel DC/DC Converter, Adjustable 15-Pin
- onsemi NCP1532MUAATXG, 1-Channel Buck Converter, Adjustable, 3.3V, 900 mV 10-Pin, UDFN
- Texas Instruments LM5574MT/NOPB, 1-Channel Buck Converter, Adjustable 16-Pin, TSSOP
- Texas Instruments LM5017MR/NOPB, 1-Channel Buck Converter, Adjustable, 90V, 1.25 V 8-Pin, SOIC
- Texas Instruments LM3578AN/NOPB, 5-Channel Buck Converter, Adjustable 8-Pin, MDIP
- Texas Instruments LM2672N-ADJ/NOPB, 1-Channel Buck Converter, Adjustable, 37V, 1.21 V 8-Pin, MDIP
- Texas Instruments LM2675N-ADJ/NOPB, 1-Channel Buck Converter, Adjustable, 37V, 1.21 V 8-Pin, MDIP