Texas Instruments LM3578AN/NOPB, 5-Channel Buck Converter, Adjustable 8-Pin, MDIP
- RS 제품 번호:
- 100-3973
- 제조사 부품 번호:
- LM3578AN/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 100-3973
- 제조사 부품 번호:
- LM3578AN/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Number of Outputs | 5 | |
| Product Type | Buck Converter | |
| Output Type | Adjustable | |
| Pin Count | 8 | |
| Package Type | MDIP | |
| Height | 3.3 mm | |
| Length | 9.27 mm | |
| Maximum Input Voltage | 40 V, 40 V | |
| Maximum Operating Temperature | 70 °C | |
| Maximum Output Current | 750 mA | |
| Maximum Switching Frequency | 24 kHz | |
| Minimum Input Voltage | 2 V, 2 V | |
| Minimum Operating Temperature | 70 °C | |
| Mount Type | Through Hole, Through Hole | |
| Series | LM3578 | |
| Standards/Approvals | ANSI, ESDA, JEDEC, REACH, RoHS | |
| Width | 6.35 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Number of Outputs 5 | ||
Product Type Buck Converter | ||
Output Type Adjustable | ||
Pin Count 8 | ||
Package Type MDIP | ||
Height 3.3 mm | ||
Length 9.27 mm | ||
Maximum Input Voltage 40 V, 40 V | ||
Maximum Operating Temperature 70 °C | ||
Maximum Output Current 750 mA | ||
Maximum Switching Frequency 24 kHz | ||
Minimum Input Voltage 2 V, 2 V | ||
Minimum Operating Temperature 70 °C | ||
Mount Type Through Hole, Through Hole | ||
Series LM3578 | ||
Standards/Approvals ANSI, ESDA, JEDEC, REACH, RoHS | ||
Width 6.35 mm | ||
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
관련된 링크들
- Texas Instruments LM3578AN/NOPB, 5-Channel Buck Converter, Adjustable 8-Pin, MDIP
- Texas Instruments LM2672N-ADJ/NOPB, 1-Channel Buck Converter, Adjustable, 37V, 1.21 V 8-Pin, MDIP
- Texas Instruments LM2675N-ADJ/NOPB, 1-Channel Buck Converter, Adjustable, 37V, 1.21 V 8-Pin, MDIP
- Texas Instruments LM3578AM/NOPB, 5-Channel Buck, Boost, Buck Boost Switching Regulator, 750 mA 24 kHz, SOIC 8-Pin
- Texas Instruments LM2574HVN-5.0/NOPB, 1-Channel Buck Converter, Fixed 8-Pin, MDIP
- Texas Instruments LM5574MT/NOPB, 1-Channel Buck Converter, Adjustable 16-Pin, TSSOP
- Texas Instruments LM5017MR/NOPB, 1-Channel Buck Converter, Adjustable, 90V, 1.25 V 8-Pin, SOIC
- Texas Instruments 1 Peripheral Driver 8-Pin MDIP, LM1949N/NOPB