DiodesZetex Bridge Rectifier, 1000 V 100 A, 4-Pin Single Phase
- RS 제품 번호:
- 254-8738
- 제조사 부품 번호:
- MRS30M
- 제조업체:
- DiodesZetex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 2500 units)*
₩590,000.00
일시적 품절
- 2026년 11월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2500 + | ₩236.00 | ₩589,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-8738
- 제조사 부품 번호:
- MRS30M
- 제조업체:
- DiodesZetex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1000V | |
| Mount Type | Surface | |
| Package Type | MSBL | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 3A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Forward Voltage Vf | 1.3V | |
| Series | MRS30M | |
| Peak Reverse Current Ir | 5μA | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1000V | ||
Mount Type Surface | ||
Package Type MSBL | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 3A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Forward Voltage Vf 1.3V | ||
Series MRS30M | ||
Peak Reverse Current Ir 5μA | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
The DiodeZetex fast recovery bridge rectifier suitable for AC to DC bridge full wave rectification for SMPS, LED lighting, adapter, battery charger, home appliances, office equipment, and telecommunication applications.
Glass Passivated Die Construction
Rated at 1000V PRV
Filter rectifier with EMI design friendly
관련된 링크들
- DiodesZetex Bridge Rectifier, 1000 V 100 A, 4-Pin Single Phase
- DiodesZetex Bridge Rectifier, 1000 V 100 A, 6-Pin Single Phase
- DiodesZetex Bridge Rectifier, 1000 V 160 A, 4-Pin Single Phase
- DiodesZetex Bridge Rectifier, 1000 V 50 A, 4-Pin Single Phase
- DiodesZetex Bridge Rectifier, 1000 V 200 A, 4-Pin Single Phase
- DiodesZetex Bridge Rectifier, 1000 V 100 A, 4-Pin Single
- DiodesZetex Bridge Rectifier, 1000 V 60 A, 4-Pin Single Phase
- DiodesZetex Bridge Rectifier, 800 V 350 A, 4-Pin Single Phase