DiodesZetex Bridge Rectifier, 1 kV 60 A, 4-Pin Single Phase
- RS 제품 번호:
- 244-2000
- 제조사 부품 번호:
- RABS20M-13
- 제조업체:
- DiodesZetex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 244-2000
- 제조사 부품 번호:
- RABS20M-13
- 제조업체:
- DiodesZetex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Surface | |
| Package Type | SOPA-4 | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 2A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.3V | |
| Standards/Approvals | RoHS Compliant | |
| Peak Reverse Current Ir | 1A | |
| Length | 5.25mm | |
| Height | 6.8mm | |
| Series | RABS20M | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Surface | ||
Package Type SOPA-4 | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 2A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.3V | ||
Standards/Approvals RoHS Compliant | ||
Peak Reverse Current Ir 1A | ||
Length 5.25mm | ||
Height 6.8mm | ||
Series RABS20M | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
The DiodesZetex bridge rectifier has glass passivated die construction. This device has high surge current capability and negligible leakage current.
Ideal for SMT manufacturing
Filter rectifier with EMI design friendly
Miniature package saves space on PC boards
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
관련된 링크들
- DiodesZetex Bridge Rectifier, 1 kV 60 A, 4-Pin Single Phase
- DiodesZetex Bridge Rectifier, 1 kV 100 A, 4-Pin Single Phase
- DiodesZetex Bridge Rectifier, 1 kV 100 A, 6-Pin Single Phase
- DiodesZetex Bridge Rectifier, 1 kV 200 A, 4-Pin Single Phase
- DiodesZetex Bridge Rectifier, 1 kV 160 A, 4-Pin Single Phase
- DiodesZetex Bridge Rectifier, 1 kV 50 A, 4-Pin Single Phase
- DiodesZetex Bridge Rectifier, 1 kV 240 A, 4-Pin Single
- DiodesZetex Bridge Rectifier, 1 kV 280 A, 4-Pin Single