Infineon EasyBRIDGE Module, 1.2 kV 400 A Single
- RS 제품 번호:
- 248-1193
- 제조사 부품 번호:
- DDB6U50N16W1RPBPSA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
60개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 tray of 30 units)*
₩1,414,380.00
재고있음
- 추가로 2026년 11월 16일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* | 절감 |
|---|---|---|---|
| 30 - 30 | ₩47,146.00 | ₩1,414,380.00 | - |
| 60 - 60 | ₩46,204.00 | ₩1,386,102.00 | 1% |
| 90 + | ₩45,280.00 | ₩1,358,400.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1193
- 제조사 부품 번호:
- DDB6U50N16W1RPBPSA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | EasyBRIDGE Module | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Mount Type | Clamp | |
| Package Type | EasyBRIDGE | |
| Configuration | Single | |
| Maximum Operating Temperature | 175°C | |
| Minimum Operating Temperature | -40°C | |
| Forward Current If | 50A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Peak Forward Voltage Vf | 960mV | |
| Standards/Approvals | 60068, 60749, IEC 60747 | |
| Peak Reverse Current Ir | 1mA | |
| Series | DDB6U50N16W1RP | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type EasyBRIDGE Module | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Mount Type Clamp | ||
Package Type EasyBRIDGE | ||
Configuration Single | ||
Maximum Operating Temperature 175°C | ||
Minimum Operating Temperature -40°C | ||
Forward Current If 50A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Peak Forward Voltage Vf 960mV | ||
Standards/Approvals 60068, 60749, IEC 60747 | ||
Peak Reverse Current Ir 1mA | ||
Series DDB6U50N16W1RP | ||
Automotive Standard No | ||
The Infineon EasyBRIDGE 1 1200 V, 50 A diode bridge module with the latest TRENCHSTOP™ IGBT7 chip generation, Brake Chopper and NTC with pre-applied TIM and solder pins. The DDB6U50N16W1RP offers a great choice \ and flexibility for the customer. It has 1600 V rectifier Diodes, chopper - IGBT and diode are based on latest micro-pattern trenches technology. It is optimized for drive applications and the complete portfolio is within 12 mm height.
Platform-based design
Power extension, reduction in system cost and reduced system complexity
Used in applications like (H)EV - Auxiliary, Motor control and drives and Servo motor drive and control
관련된 링크들
- Infineon EasyBRIDGE Module, 1.2 kV 400 A Single
- Infineon Bridge Rectifier Module, 1.6 kV 650 A Single
- Infineon Bridge Rectifier Module, 1.2 kV 400 A Single
- Infineon Bridge Rectifier Module, 1.6 kV 1.2 kA, 6-Pin Single
- Infineon DDB6U104N16RRBPSA1 Single Chopper IGBT Module, 50 A 1.2 kV AG-ECONO2B-211, Chassis
- Infineon Diode, 1.6 kV 1.2 kA
- Infineon DDB6U75N16W1RBOMA1 IGBT Module, 69 A 1.2 kV, 8-Pin Module, Panel
- Infineon Bridge Rectifier, 1.2 kV 415 A SiC Diod