Taiwan Semiconductor Bridge Rectifier, 1000 V 208 A, 4-Pin Quad

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tube of 750 units)*

₩919,912.50

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 750 개 unit(s)이 배송 준비 됨

수량
한팩당
Per Tube*
750 - 750₩1,226.55₩920,205.00
1500 - 1500₩1,197.30₩898,121.25
2250 - 4500₩1,168.05₩876,622.50
5250 +₩1,140.75₩855,562.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-9316
제조사 부품 번호:
T15JA07G-K
제조업체:
Taiwan Semiconductor
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Taiwan Semiconductor

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1000V

Mount Type

Through Hole

Number of Phases

1

Package Type

TS-6PL

Pin Count

4

Configuration

Quad

Maximum Operating Temperature

150°C

Forward Current If

15A

Peak Non-Repetitive Forward Surge Current Ifsm

208A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.1V

Length

29.3mm

Standards/Approvals

RoHS, UL, IEC 61249-2-21

Peak Reverse Current Ir

0μA

Height

30mm

Automotive Standard

No

The Taiwan semiconductor standard Bridge Rectifier has packaging TS-6PL and Quad configurations. The semiconductor has applications such as switching mode power supply (SMPS), adapters and lighting application.

Glass passivated chip junction

Ideal for printed circuit board

High surge current capability

UL recognized File # E-326243

RoHS compliant

Halogen-free according to IEC 61249-2-21

관련된 링크들