Eaton 20A, 400V ac D02 Neozed Fuse

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

50개 더 담고 9% 할인 받기

View bulk pricing options

Subtotal (1 Box of 10 units)*

₩420,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 280 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
절감
10 - 40₩42,054.00₩420,540.00-
50 +₩37,852.00₩378,520.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-8568
제조사 부품 번호:
20NZ02
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

20A

Product Type

Neozed Fuse

Bottle Fuse Size

D02

Voltage

400V ac

Series

NZ

Breaking Capacity

50kA

Gauge/Cap Colour

Blue

Body Material

Ceramic

Length

36mm

Diameter

15mm

Standards/Approvals

RoHS, CE, VDE 0636, DIN VDE 0636-301, UPC, EAN, GOST-R, IEC 60269

Eaton Neozed Fuse, 20A Current Rating, 400V AC Voltage Rating - 20NZ02


This neozed fuse is designed for low voltage applications, specifically tailored for use in various electrical settings. The ceramic bottle fuse supports a current rating of 20A and operates at a voltage rating of 400V AC. Its D02 fuse size ensures compatibility with specific fuse bases, enhancing usability in both domestic and industrial environments.

Features & Benefits


• Time-delay fuse type prevents nuisance blowing under overload conditions

• Non-indicating design simplifies installation and usage

• Ceramic body material provides durability and resistance to thermal shock

• Compatible with various fuse bases for diverse usage

• Fits within the gG fuse category for versatile protection

Applications


• Specifically used for domestic electrical systems

• Suitable for general industrial

• Ideal for cable protection and equipment safeguarding

• Utilised in environments requiring high-breaking capacity solutions

What makes this fuse suitable for industrial applications?


The high breaking capacity of 50kA and time-delay feature ensure that it can handle overload conditions without unnecessary interruptions, thus making it reliable in demanding industrial settings.

How does the ceramic body material enhance the performance?


The ceramic body provides excellent thermal resistance and durability, ensuring the fuse maintains performance even in high-temperature environments, which is essential for safeguarding electrical circuits.

In which scenarios should one consider using this fuse?


This fuse is ideal for setups where consistent and reliable protection is required, particularly in systems vulnerable to overloads where standard fuses may fail.

What is the significance of the gG fuse category?


The gG fuse category indicates its suitability for both equipment and cable protection, making it a versatile choice for various electrical applications.

Note

Eaton formerly known as Bussmann

관련된 링크들