Eaton 32A, 400V D02 Bottle Fuse

Subtotal (1 pack of 10 units)*

₩37,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩37,600.00₩3,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
263-293
제조사 부품 번호:
32NZ02
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Bottle Fuse

Current Rating

32A

Bottle Fuse Size

D02

Voltage

400V

Series

Eaton Bussmann

Breaking Capacity

50kA

Gauge/Cap Colour

Black

Body Material

White Ceramic

Standards/Approvals

RoHS

Length

36mm

COO (Country of Origin):
SI
The Eaton low voltage fuse-link is designed to offer exceptional reliability and performance in various electrical applications. The robust construction guarantees both safety and efficiency, making it suitable for any environment that demands superior protection. With its advanced time-delay feature, it effectively accommodates temporary overload conditions without blowing. The fuse's nuanced engineering enables it to provide protection specifically tailored for domestic and general industrial applications. Designed to meet strict compliance standards, this product ensures peace of mind by safeguarding your electrical systems effectively and efficiently.

Crafted for low voltage applications, delivering reliable performance

Time-delay functionality allows for brief overloads without disruption

Robust construction ensures durability in demanding environments

Designed to comply with stringent international standards

Ideal for both domestic and general industrial uses

Compact size facilitates easy installation in various setups

Non-indicating fuse eliminates confusion during troubleshooting

Compatible with multiple fuse bases for versatile applications

관련된 링크들