Eaton 32A, 500V D3 Bottle Fuse

Subtotal (1 pack of 5 units)*

₩25,680.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 02일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩25,680.00₩5,136.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
263-287
제조사 부품 번호:
32D33
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Bottle Fuse

Current Rating

32A

Bottle Fuse Size

D3

Voltage

500V

Series

Eaton Bussmann

Breaking Capacity

50kA

Gauge/Cap Colour

Black

Body Material

White Ceramic

Standards/Approvals

RoHS

Length

50mm

COO (Country of Origin):
SI
The Eaton low voltage D fuse, expertly crafted, is designed to provide reliable protection for both domestic and industrial applications. Featuring advanced time-delay characteristics, it efficiently handles inrush currents that typical fuses might struggle with. The innovative design ensures durability and effective performance under varied electrical conditions, making it an optimal choice for professionals seeking unfaltering quality. Whether for install or replacement, this fuse excels in maintaining system integrity while ensuring safety standards are met. Its sturdy construction and robust specifications make solving electrical challenges straightforward and efficient. With its compact dimensions and lightweight form, it is easy to handle, further extending the versatility of its use across a multitude of environments.

Time-delay functionality prevents nuisance blowing

Compact design makes installation effortless

Embodies compliance with multiple international standards

Suitable for a wide array of industrial applications

Built to withstand high capacities and voltages

Non-indicating design maintains simplicity in usage

Crafted for seamless integration with various fuse bases

관련된 링크들