Eaton 35A, 500V D3 Bottle Fuse, gR
- RS 제품 번호:
- 228-881
- 제조사 부품 번호:
- 35D33R FUSE-D2 35A F GR 500VAC E33
- 제조업체:
- Eaton
Subtotal (1 pack of 5 units)*
₩106,440.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩106,440.00 | ₩21,288.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 228-881
- 제조사 부품 번호:
- 35D33R FUSE-D2 35A F GR 500VAC E33
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 35A | |
| Product Type | Bottle Fuse | |
| Bottle Fuse Size | D3 | |
| Voltage | 500V | |
| Application Category | gR | |
| Series | Eaton Bussmann | |
| Breaking Capacity | 50kA | |
| Gauge/Cap Colour | Black | |
| Body Material | Ceramic | |
| Standards/Approvals | DIN EN 60269-1 (VDE 0636 Part 10), DIN VDE 0636-301, DIN EN 60269-3 (VDE 0636 Part 30), IEC 60269 | |
| Length | 50mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 35A | ||
Product Type Bottle Fuse | ||
Bottle Fuse Size D3 | ||
Voltage 500V | ||
Application Category gR | ||
Series Eaton Bussmann | ||
Breaking Capacity 50kA | ||
Gauge/Cap Colour Black | ||
Body Material Ceramic | ||
Standards/Approvals DIN EN 60269-1 (VDE 0636 Part 10), DIN VDE 0636-301, DIN EN 60269-3 (VDE 0636 Part 30), IEC 60269 | ||
Length 50mm | ||
- COO (Country of Origin):
- SI
The Eaton low voltage D fuse offers exceptional reliability and performance, making it an ideal choice for both domestic and general industrial applications. Designed with a superior ultra-rapid response time, it ensures maximum protection against electrical faults. The product is housed in a durable white ceramic body, ensuring both safety and longevity. With a rated current of 35A and voltage of 500V, it is engineered to meet stringent electrical standards, providing peace of mind for users. The advanced design includes a non-indicating fuse mechanism, making it suitable for various applications where space is a constraint, without sacrificing efficiency.
Ultra-rapid fuse technology enhances safety and performance
Compact design fits seamlessly into standard fuse holders
Non-indicating feature simplifies installation without additional indicators
Black colour coding prevents misidentification in crowded setups
Compatible with multiple DIN-Rail mounting options for versatility
Super fast release characteristic protects sensitive equipment effectively
Robust certifications ensure compliance with international safety standards