Eaton 10A, 500V Bottle Fuse

Subtotal (1 pack of 5 units)*

₩12,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 84 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
한팩당
한팩당*
1 +₩12,180.00₩2,436.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-229
제조사 부품 번호:
10D27
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Bottle Fuse

Current Rating

10A

Voltage

500V

Series

Eaton Bussmann

Breaking Capacity

50kA

Gauge/Cap Colour

Red

Body Material

Ceramic

Length

50mm

Standards/Approvals

GoST-R CE Marked RoHS Compliant IEC 60269 VDE DIN EN 60269-3 (VDE 0636 Part 30) DIN EN 60269-1 (VDE 0636 Part 10) DIN VDE 0636-301

제외

COO (Country of Origin):
PL
The Eaton low voltage D fuse from Eaton is designed to ensure reliable performance across various applications. With a robust construction that accompanies its high amperage rating, this fuse offers exceptional breaking capacity and protection for electrical systems. The time-delay feature enables it to withstand temporary overloads without tripping, making it ideal for both domestic and industrial settings. With a non-indicating fuse design, users benefit from a simplified installation process where the focus remains on efficiency and safety. Built with a resilient ceramic body and a striking red colour, it perfectly balances durability with discernible aesthetics, ensuring that it stands out in any panel. It is suitable for a variety of fuse bases and guarantees compliance with several international standards, reinforcing its quality and trustworthiness.

Designed for both domestic and industrial applications

Features a time-delay response, allowing for temporary overload tolerance

Constructed with a durable white ceramic body for enhanced longevity

Non-indicating fuse simplifies the installation process

Excels in breaking capacity, ensuring optimal circuit protection

Utilises a distinctive red colour, promoting easy identification

Compliant with various international standards for assured quality

Suitable for multiple fuse bases, enhancing versatility

관련된 링크들