RS PRO Dial Bore Gauge Bore Gauge, 7 piece

Subtotal (1 unit)*

₩259,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩259,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-6657
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Gauge Type

Dial Bore Gauge

Product Type

Bore Gauge

Number of Pieces

7

Maximum Diameter Measured

35mm

Minimum Diameter Measured

18mm

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Dial Bore Gauge - 18 mm → 35 mm


Discover the unmatched precision and reliability of RS PRO Dial Bore Gauges. Designed for professionals who demand the highest accuracy in internal diameter measurements, our dial bore gauges are the perfect solution for accurate measurements, providing highly accurate comparative readings of internal diameters, essential for quality control and precision engineering. During applications, this bore gauge can identify variations such as ovality and taper within the bore, ensuring comprehensive analysis and quality assurance.

Why Would You Choose an RS PRO Dial Bore Gauge?


The RS PRO dial bore gauge features a two-point measuring system designed for the precise comparative measurement of component hole sizes. In addition to measuring diameter, it can detect ovality and taper in bores. The spring-loaded centralising mechanism ensures measurements are taken across the true diameter of the component, enhancing accuracy and reliability.

Features and Benefits


  • Measure bores accurately to maintain tight tolerances

  • Detect and correct ovality and taper during the machining process

  • Assess the internal dimensions of engine components

  • Detect wear and ensure parts are within serviceable limits

  • Provides a two-point measuring system for comparative measurement of component hole size.

  • Fitted with spring loaded centralising mechanisms

  • Supplied in a fitted case

  • Probe Range


  • 18-20.5, 20.5-23, 23- 25.5, 25.5-28, 28-30.5, 30.5-33, 33- 35mm

  • Applications


  • Machining

  • Automotive, and Manufacturing Industries

  • 관련된 링크들