Infineon CYBLE-416045-02 Bluetooth Module 5.0

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

25개 더 담고 16% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩21,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩21,440.00-
25 - 49₩17,880.0016%
50 - 99₩17,000.0020%
100 - 249₩15,880.0025%
250 +₩15,400.0028%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-3356
제조사 부품 번호:
CYBLE-416045-02
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Bluetooth Module

Bluetooth Version

5.0

Data Rate

2000kbps

Maximum Output Power

4dBm

Receiver Sensitivity

-92dBm

Frequency

2400MHz

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

CYBLE

Width

18.5mm

Standards/Approvals

RoHS

Length

14mm

Height

1.2mm

Infineon CYBLE Series Bluetooth Module, 2400MHz Frequency, Bluetooth Version 5.0 - CYBLE-416045-02


This Bluetooth module provides wireless low-energy connectivity compatible with Bluetooth 5.0 for short-range data exchange. It is intended for integration into Compact electronic assemblies operating across varied ambient conditions and supports standards-compliant, low-power wireless links in the 2400MHz band.

Features and Benefits:


• -92 dBm receiver sensitivity enables detection of weak signals
• 2000 kbps data rate supports fast BLE data transfer
• 1.71V to 3.6V operating range allows battery-powered designs
• 4 dBm maximum output power extends usable communication range
• -40 to 85°C operating temperature suits industrial environments

Applications


• Suitable for low-power wearable and sensor devices
• Ideal for wireless control and telemetry systems
• Used with embedded modules requiring RoHS compliance
• Can be used for short-range high-throughput data links
• Suitable for Compact surface-mounted circuit assemblies

What mounting profile does it use?


The component is designed for surface-mount deployment with a package height of 1.2mm.

How small is the module for PCB space planning?


The module measures 14mm by 18.5mm, enabling dense board layouts.

Which regulatory or environmental standard is met?


It carries RoHS approval indicating restricted substances compliance.

What is the maximum supply voltage to avoid damage?


Operate at or below 3.6V to remain within the specified limits.

관련된 링크들