Infineon CYBLE-222014-01 Bluetooth Module 4.2

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
273-3354
제조사 부품 번호:
CYBLE-222014-01
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Bluetooth Module

Bluetooth Version

4.2

Data Rate

1000kbps

Maximum Output Power

3dBm

Receiver Sensitivity

-87dBm

Frequency

2400MHz

Interface Type

SPI

Minimum Supply Voltage

1.9V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

CYBLE

Standards/Approvals

RoHS

Height

1.3mm

Length

10mm

Width

10mm

Infineon CYBLE Series Bluetooth Module, 10mm Length, 1.3mm Height - CYBLE-222014-01


This Bluetooth module provides wireless data connectivity using Bluetooth 4.2 technology and is designed for embedded applications requiring a Compact form and variable supply conditions. It operates across a wide temperature range suited to demanding environments and connects via a serial peripheral interface, delivering moderate data throughput for device-to-device communication.

Features and Benefits:


• -87 dBm receiver sensitivity enabling longer-range reception
• 1000 kbps data rate supporting responsive data exchange
• 3 dBm maximum output power aiding a reliable link budget
• 1.9V to 5.5V supply range allowing versatile power schemes
• RoHS compliance reducing hazardous substance concerns

Applications


• Suitable for battery-powered sensor nodes with low supply voltages
• Ideal for industrial monitoring across -40°C to 85°C environments
• Used with control systems requiring SPI peripheral connectivity
• Can be used for short-range telemetry where Compact size matters

What Interface is available for MCU communication?


It uses an SPI Interface for synchronous serial data exchange, enabling direct integration with microcontrollers.

What are the acceptable supply voltage limits?


The module accepts supply voltages from 1.9V up to 5.5V to accommodate various power architectures.

How does it perform in extreme temperatures?


It operates across -40°C to 85°C, allowing deployment in cold and hot industrial settings.

What is the device's maximum radio transmission capability?


The transmitter provides up to 3 dBm of output power for maintaining communication links.

What standard of Bluetooth does it implement?


It implements Bluetooth version 4.2 for established low-energy wireless connectivity.

관련된 링크들