Panasonic ENW89823C4KF Bluetooth Module 5.1

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
253-2734
제조사 부품 번호:
ENW89823C4KF
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Product Type

Bluetooth Module

Bluetooth Class

Class 1

Bluetooth Version

5.1

Maximum Output Power

11.5dBm

Data Rate

500Mbps

Receiver Sensitivity

-93dBm

Frequency

2480MHz

Interface Type

PCM, UART, GPIO

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

9mm

Height

9.5mm

Width

1.8mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
SK
The Panasonic PAN1316C is a host controlled interface (HCI) Bluetooth Radio Frequency (RF) module that brings Texas Instruments, seventh generation Bluetooth core integrated circuit, the CC2564C, to an easy-to-use module format. The PAN1316C is Bluetooth 5.1 compliant and it offers best-in-class RF performance with about twice the range of other Bluetooth low energy (LE) solutions.

Bluetooth 5.1 compliant up to the HCI layer

Best-in-class Bluetooth RF performance (Tx, Rx sensitivity, blocking)

Based upon Texas Instruments CC2564C

Interfaces: UART, GPIO, PCM

관련된 링크들