Panasonic ENW89854A3KF Bluetooth Module 5.0

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
205-4788
제조사 부품 번호:
ENW89854A3KF
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Product Type

Bluetooth Module

Bluetooth Version

5.0

Maximum Output Power

8dBm

Data Rate

2Mbps

Receiver Sensitivity

-103dBm

Frequency

2480MHz

Interface Type

USB 2.0, UART

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

2mm

Length

15.6mm

Width

8.7mm

Series

PAN1780‐AT

The Panasonic PAN1780AT is a Bluetooth® 5 Low Energy Module based on the Nordic nRF52840 single-chip controller. The Bluetooth® 5 features enable a higher symbol rate of 2 Mbps using the high-speed LE 2M PHY. Furthermore, the new LE advertising extensions allow for much larger amounts of data to be broadcasted in connectionless scenarios. In addition to Bluetooth® 5, the qualified Bluetooth® mesh profile stack supports 802.15.4 and NFC-A. The PAN1780AT comes with AT Command Stack.

Surface mount type dimensions: 15.6?mm x 8.7?mm x 2?mm

Same footprint as PAN1780

Bluetooth 5 LE including LE 2M and LE

Embedded 1?MB flash memory and

256?kB internal RAM

Up to 46 General Purpose I/Os (GPIO), which are

shared with 1?UART, 8?ADC’s, 1 NFC-A, and

nRESET input

관련된 링크들