Ezurio 453-00059C Bluetooth Module 5.1
- RS 제품 번호:
- 243-0738
- 제조사 부품 번호:
- 453-00059C
- 제조업체:
- Ezurio
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 243-0738
- 제조사 부품 번호:
- 453-00059C
- 제조업체:
- Ezurio
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ezurio | |
| Product Type | Bluetooth Module | |
| Bluetooth Class | Class 2 | |
| Bluetooth Version | 5.1 | |
| Maximum Output Power | 8dBm | |
| Data Rate | 2Mbps | |
| Receiver Sensitivity | -96dBm | |
| Frequency | 2.48GHz | |
| Interface Type | UART, USB | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 453 | |
| Width | 8.6mm | |
| Height | 1.6mm | |
| Length | 6.3mm | |
| Standards/Approvals | UKCA, FCC, RoHS, AS/NZS, EU, ISED, MIC, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ezurio | ||
Product Type Bluetooth Module | ||
Bluetooth Class Class 2 | ||
Bluetooth Version 5.1 | ||
Maximum Output Power 8dBm | ||
Data Rate 2Mbps | ||
Receiver Sensitivity -96dBm | ||
Frequency 2.48GHz | ||
Interface Type UART, USB | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 453 | ||
Width 8.6mm | ||
Height 1.6mm | ||
Length 6.3mm | ||
Standards/Approvals UKCA, FCC, RoHS, AS/NZS, EU, ISED, MIC, REACH | ||
- COO (Country of Origin):
- VN
THE LAIRD CONNECTIVITY has latest range of Nordic nRF52833 based modules specifically targets OEMs where space is constrained in their designs. Yet still the miniaturized BL653μ series enables Industrial OEMs to robustly implement longer range Bluetooth LE applications in the harshest operating environments. This series of secure, low power microcontroller modules with multi wireless capabilities is the future of wireless Internet of Things (IoT) connectivity, as small as 6.3 x 5.6 mm. Powered by Nordics nRF52833 WLCSP silicon, the small form factor BL653μ modules provide for secure, robust Bluetooth Low Energy and a Cortex -M4F CPU for any OEMs product design. The BL653μ provides you with maximum development flexibility with programming options for the Nordic SDK or Zephyr RTOS, a simple, intuitive AT command set, as well as Laird Connectivitys own smartBASIC environment.
Certifications FCC, ISED, EU, UKCA, MIC, AS/NZS
Data Rate
1 MBps, 2 Mbps, 125 Kbps
Firmware Upgrade Via UART or JTAG (SWD)
Voltage 1.7V to 5.5V
관련된 링크들
- Ezurio 453-00059C Bluetooth Module 5.1
- Ezurio 453-00041C Bluetooth Module 5.1
- Ezurio 453-00060C Bluetooth Module 5.1
- Ezurio 453-00039C Bluetooth Module 5.1
- Ezurio 453-00053C Bluetooth Module 5.2
- Ezurio 453-00052C Bluetooth Module 5.2
- Ezurio 453-00045C Bluetooth Module 5.2
- Ezurio 453-00390C Bluetooth Module 6