Ezurio 453-00059C Bluetooth Module 5.1

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
243-0737
제조사 부품 번호:
453-00059C
제조업체:
Ezurio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ezurio

Product Type

Bluetooth Module

Bluetooth Class

Class 2

Bluetooth Version

5.1

Maximum Output Power

8dBm

Data Rate

2Mbps

Receiver Sensitivity

-96dBm

Frequency

2.48GHz

Interface Type

UART, USB

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.6mm

Length

6.3mm

Width

8.6mm

Series

453

Standards/Approvals

UKCA, FCC, RoHS, AS/NZS, EU, ISED, MIC, REACH

COO (Country of Origin):
VN
THE LAIRD CONNECTIVITY has latest range of Nordic nRF52833 based modules specifically targets OEMs where space is constrained in their designs. Yet still the miniaturized BL653μ series enables Industrial OEMs to robustly implement longer range Bluetooth LE applications in the harshest operating environments. This series of secure, low power microcontroller modules with multi wireless capabilities is the future of wireless Internet of Things (IoT) connectivity, as small as 6.3 x 5.6 mm. Powered by Nordic’s nRF52833 WLCSP silicon, the small form factor BL653μ modules provide for secure, robust Bluetooth Low Energy and a Cortex -M4F CPU for any OEM’s product design. The BL653μ provides you with maximum development flexibility with programming options for the Nordic SDK or Zephyr RTOS, a simple, intuitive AT command set, as well as Laird Connectivity’s own smartBASIC environment.

Certifications FCC, ISED, EU, UKCA, MIC, AS/NZS

Data Rate

1 MBps, 2 Mbps, 125 Kbps

Firmware Upgrade Via UART or JTAG (SWD)

Voltage 1.7V to 5.5V

관련된 링크들