Ezurio 453-00045C Bluetooth Module 5.2

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tape of 250 units)*

₩12,494,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tape*
250 - 250₩49,978.00₩12,494,550.00
500 - 2250₩48,978.00₩12,244,600.00
2500 +₩48,000.00₩11,999,750.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
243-0721
제조사 부품 번호:
453-00045C
제조업체:
Ezurio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ezurio

Product Type

Bluetooth Module

Bluetooth Class

Class 1, Class 2

Bluetooth Version

5.2

Data Rate

2Mbps

Maximum Output Power

7dBm

Receiver Sensitivity

-96dBm

Frequency

2.48GHz

Interface Type

UART, USB, SDIO

Minimum Supply Voltage

3.2V

Maximum Supply Voltage

4.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

453

Length

17mm

Height

2.2mm

Standards/Approvals

UKCA, EU, AS/NZS, MIC, FCC, RoHS, ISED, REACH

Width

12mm

COO (Country of Origin):
CN
THE LAIRD CONNECTIVITY LWB5+ series wireless module is an integrated, small form factor 1x1 SISO 802.11 a/b/g/n/ac WLAN Plus dual-mode Bluetooth 5.2 low energy module that is optimized for low-power mobile devices. The integration of all WLAN and Bluetooth functionality in a single package supports low cost and simple implementation along with flexibility for platform-specific customization. This device is pre-calibrated and integrates the complete transmit/receive RF paths including diplexer, switches, reference crystal oscillator, and power management units (PMU). The integrated ceramic chip antenna, MHF4 RF connector, and RF trace pad are selectable from different variants.

Operating Temperature -40° to +85°C (-40° to +185°F)

Operating Humidity 10 to 90% (non-condensing)

Storage Temperature -40° to +85°C (-40° to +185°F)

Storage Humidity 10 to 90% (non condensing)

MSL (Moisture Sensitivity Level) 4

Maximum Electrostatic Discharge Conductive 4KV & Air coupled 8KV

관련된 링크들